Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL1580-182MEDCopy
Order Code
Re-Reel2289042RL
Cut Tape2289042
Product RangeXAL1580 Series
Also Known AsXAL1580-182MEB
Your Part Number
224 In Stock
Need more?
224 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY51.440 | CNY51.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.440 (CNY58.1272) |
| 10+ | CNY46.000 (CNY51.980) |
| 25+ | CNY41.380 (CNY46.7594) |
| 50+ | CNY38.050 (CNY42.9965) |
| 100+ | CNY33.370 (CNY37.7081) |
| 300+ | CNY28.480 (CNY32.1824) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1580-182MEDCopy
Order Code
Re-Reel2289042RL
Cut Tape2289042
Product RangeXAL1580 Series
Also Known AsXAL1580-182MEB
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)43.8A
Inductor ConstructionShielded
Saturation Current (Isat)57A
Product RangeXAL1580 Series
Inductor Case / Package-
DC Resistance Max1930µohm
Inductance Tolerance± 20%
Product Length16.2mm
Product Width15.2mm
Product Height7.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
XAL1580 Series
DC Resistance Max
1930µohm
Product Length
16.2mm
Product Height
7.7mm
RMS Current (Irms)
43.8A
Saturation Current (Isat)
57A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0106
