Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL1510-472MEBCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2628071RL
Cut Tape2628071
Product RangeXAL1510 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY72.560 | CNY72.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.560 (CNY81.9928) |
| 5+ | CNY64.890 (CNY73.3257) |
| 10+ | CNY58.370 (CNY65.9581) |
| 25+ | CNY53.670 (CNY60.6471) |
| 50+ | CNY47.060 (CNY53.1778) |
| 150+ | CNY40.170 (CNY45.3921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1510-472MEBCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2628071RL
Cut Tape2628071
Product RangeXAL1510 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)29A
Inductor ConstructionShielded
Saturation Current (Isat)39A
Product RangeXAL1510 Series
Inductor Case / Package-
DC Resistance Max3800µohm
Inductance Tolerance± 20%
Product Length16.2mm
Product Width15.2mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
XAL1510 Series
DC Resistance Max
3800µohm
Product Length
16.2mm
Product Height
10mm
RMS Current (Irms)
29A
Saturation Current (Isat)
39A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for XAL1510-472MEB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0127
