Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL1060-401MECCopy
Order Code
Re-Reel2289029RL
Cut Tape2289029
Product RangeXAL1060 Series
Also Known AsXAL1060-401MEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.200 | CNY37.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.200 (CNY42.036) |
| 5+ | CNY33.270 (CNY37.5951) |
| 10+ | CNY29.930 (CNY33.8209) |
| 25+ | CNY27.520 (CNY31.0976) |
| 50+ | CNY24.130 (CNY27.2669) |
| 150+ | CNY20.600 (CNY23.278) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1060-401MECCopy
Order Code
Re-Reel2289029RL
Cut Tape2289029
Product RangeXAL1060 Series
Also Known AsXAL1060-401MEB
Technical Datasheet
Inductance400nH
RMS Current (Irms)36.8A
Inductor ConstructionShielded
Saturation Current (Isat)82A
Product RangeXAL1060 Series
DC Resistance Max880µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
400nH
Inductor Construction
Shielded
Product Range
XAL1060 Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
36.8A
Saturation Current (Isat)
82A
DC Resistance Max
880µohm
Product Length
11.3mm
Product Height
6mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038
