Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoVER2923-333KLCopy
Manufacturer Standard Lead Time37 weeks
Order Code2289008
Product RangeVER2923 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.330 (CNY88.5129) |
| 3+ | CNY70.050 (CNY79.1565) |
| 5+ | CNY63.010 (CNY71.2013) |
| 10+ | CNY57.940 (CNY65.4722) |
| 20+ | CNY50.810 (CNY57.4153) |
| 50+ | CNY43.370 (CNY49.0081) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.33 (CNY88.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoVER2923-333KLCopy
Manufacturer Standard Lead Time37 weeks
Order Code2289008
Product RangeVER2923 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)26A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeVER2923 Series
Inductor Case / Package-
DC Resistance Max2600µohm
Inductance Tolerance± 10%
Product Length26.92mm
Product Width16.46mm
Product Height22.23mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
VER2923 Series
DC Resistance Max
2600µohm
Product Length
26.92mm
Product Height
22.23mm
RMS Current (Irms)
26A
Saturation Current (Isat)
7.5A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
16.46mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
