Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoVER2923-223KLCopy
Manufacturer Standard Lead Time37 weeks
Order Code2289007
Product RangeVER2923 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.270 (CNY85.0551) |
| 3+ | CNY61.430 (CNY69.4159) |
| 5+ | CNY54.080 (CNY61.1104) |
| 10+ | CNY44.330 (CNY50.0929) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.27 (CNY85.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoVER2923-223KLCopy
Manufacturer Standard Lead Time37 weeks
Order Code2289007
Product RangeVER2923 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)26A
Inductor ConstructionShielded
Saturation Current (Isat)12.2A
Product RangeVER2923 Series
DC Resistance Max2600µohm
Inductance Tolerance± 10%
Product Length26.92mm
Product Width16.46mm
Product Height22.23mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VER2923 Series
Inductance Tolerance
± 10%
Product Width
16.46mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
26A
Saturation Current (Isat)
12.2A
DC Resistance Max
2600µohm
Product Length
26.92mm
Product Height
22.23mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
