Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSLR7010-151KEDCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3292008RL
Cut Tape3292008
Product RangeSLR7010 Series
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.380 | CNY20.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.380 (CNY23.0294) |
| 10+ | CNY18.300 (CNY20.679) |
| 50+ | CNY16.220 (CNY18.3286) |
| 100+ | CNY14.140 (CNY15.9782) |
| 200+ | CNY12.060 (CNY13.6278) |
| 400+ | CNY9.980 (CNY11.2774) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLR7010-151KEDCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3292008RL
Cut Tape3292008
Product RangeSLR7010 Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)92A
Inductor ConstructionShielded
Saturation Current (Isat)75A
Product RangeSLR7010 Series
Inductor Case / Package-
DC Resistance Max170µohm
Inductance Tolerance± 10%
Product Length10mm
Product Width7mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
SLR7010 Series
DC Resistance Max
170µohm
Product Length
10mm
Product Height
10mm
RMS Current (Irms)
92A
Saturation Current (Isat)
75A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
