Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSLR1075-301KEBCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2780306RL
Cut Tape2780306
Product RangeSLR1075 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.050 | CNY15.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.050 (CNY17.0065) |
| 5+ | CNY13.460 (CNY15.2098) |
| 10+ | CNY12.100 (CNY13.673) |
| 20+ | CNY11.130 (CNY12.5769) |
| 40+ | CNY9.760 (CNY11.0288) |
| 100+ | CNY8.330 (CNY9.4129) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1075-301KEBCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2780306RL
Cut Tape2780306
Product RangeSLR1075 Series
Technical Datasheet
Inductance300nH
RMS Current (Irms)67A
Inductor ConstructionShielded
Saturation Current (Isat)36A
Product RangeSLR1075 Series
DC Resistance Max290µohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width8mm
Product Height7.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
300nH
Inductor Construction
Shielded
Product Range
SLR1075 Series
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
67A
Saturation Current (Isat)
36A
DC Resistance Max
290µohm
Product Length
10.4mm
Product Height
7.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
