Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSLR1050C-221KECCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel2780286RL
Cut Tape2780286
Product RangeSLR1050 Series
Also Known AsSLR1050C-221KEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.790 | CNY11.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.790 (CNY13.3227) |
| 10+ | CNY10.540 (CNY11.9102) |
| 25+ | CNY9.480 (CNY10.7124) |
| 50+ | CNY8.720 (CNY9.8536) |
| 100+ | CNY7.650 (CNY8.6445) |
| 250+ | CNY6.530 (CNY7.3789) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1050C-221KECCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel2780286RL
Cut Tape2780286
Product RangeSLR1050 Series
Also Known AsSLR1050C-221KEB
Technical Datasheet
Inductance220nH
RMS Current (Irms)65A
Inductor ConstructionShielded
Saturation Current (Isat)35A
Product RangeSLR1050 Series
DC Resistance Max550µohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width7mm
Product Height4.95mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
SLR1050 Series
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
65A
Saturation Current (Isat)
35A
DC Resistance Max
550µohm
Product Length
10.2mm
Product Height
4.95mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
