Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSLR1050A-151KECCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel2780275RL
Cut Tape2780275
Product RangeSLR1050 Series
Also Known AsSLR1050A-151KEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.860 | CNY12.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.860 (CNY14.5318) |
| 10+ | CNY11.500 (CNY12.995) |
| 25+ | CNY10.350 (CNY11.6955) |
| 50+ | CNY9.520 (CNY10.7576) |
| 100+ | CNY8.350 (CNY9.4355) |
| 250+ | CNY7.120 (CNY8.0456) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1050A-151KECCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel2780275RL
Cut Tape2780275
Product RangeSLR1050 Series
Also Known AsSLR1050A-151KEB
Technical Datasheet
Inductance150nH
RMS Current (Irms)77.1A
Inductor ConstructionShielded
Saturation Current (Isat)51A
Product RangeSLR1050 Series
Inductor Case / Package-
DC Resistance Max390µohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width7mm
Product Height4.95mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
SLR1050 Series
DC Resistance Max
390µohm
Product Length
10.2mm
Product Height
4.95mm
RMS Current (Irms)
77.1A
Saturation Current (Isat)
51A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
