Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSLC7649S-101KLBCopy
Order Code
Re-Reel2288967RL
Cut Tape2288967
Product RangeSLC7649 Series
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.970 | CNY13.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.970 (CNY15.7861) |
| 10+ | CNY12.500 (CNY14.125) |
| 25+ | CNY11.240 (CNY12.7012) |
| 50+ | CNY10.340 (CNY11.6842) |
| 100+ | CNY9.060 (CNY10.2378) |
| 250+ | CNY7.740 (CNY8.7462) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLC7649S-101KLBCopy
Order Code
Re-Reel2288967RL
Cut Tape2288967
Product RangeSLC7649 Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)39A
Inductor ConstructionShielded
Saturation Current (Isat)42A
Product RangeSLC7649 Series
Inductor Case / Package-
DC Resistance Max0.17ohm
Inductance Tolerance± 10%
Product Length7.62mm
Product Width7.49mm
Product Height4.96mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SLC7649 series shielded Power Inductor with ferrite core and matte tin over nickel over copper termination. It is designed for use in multi-phase VRM/VRD regulators and high-current/high frequency DC/DC converters.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
- Requires only 60mm² of board space
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
SLC7649 Series
DC Resistance Max
0.17ohm
Product Length
7.62mm
Product Height
4.96mm
RMS Current (Irms)
39A
Saturation Current (Isat)
42A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7.49mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
