Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSLC7530S-101MLCCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2288962RL
Cut Tape2288962
Product RangeSLC7530 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.180 | CNY10.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.180 (CNY11.5034) |
| 10+ | CNY9.100 (CNY10.283) |
| 50+ | CNY8.190 (CNY9.2547) |
| 100+ | CNY7.530 (CNY8.5089) |
| 200+ | CNY6.600 (CNY7.458) |
| 500+ | CNY5.640 (CNY6.3732) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLC7530S-101MLCCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2288962RL
Cut Tape2288962
Product RangeSLC7530 Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)40A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeSLC7530 Series
Inductor Case / Package-
DC Resistance Max123µohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width6.7mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
SLC7530 Series
DC Resistance Max
123µohm
Product Length
7.5mm
Product Height
3mm
RMS Current (Irms)
40A
Saturation Current (Isat)
20A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00047
