Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSLC1175-301MECCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2288943RL
Cut Tape2288943
Product RangeSLC1175 Series
Also Known AsSLC1175-301MEB
Your Part Number
133 In Stock
Need more?
133 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.170 | CNY13.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.170 (CNY14.8821) |
| 5+ | CNY11.770 (CNY13.3001) |
| 10+ | CNY10.590 (CNY11.9667) |
| 25+ | CNY9.740 (CNY11.0062) |
| 50+ | CNY8.540 (CNY9.6502) |
| 150+ | CNY7.290 (CNY8.2377) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLC1175-301MECCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2288943RL
Cut Tape2288943
Product RangeSLC1175 Series
Also Known AsSLC1175-301MEB
Technical Datasheet
Inductance300nH
RMS Current (Irms)35.5A
Inductor ConstructionShielded
Saturation Current (Isat)27A
Product RangeSLC1175 Series
DC Resistance Max252µohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width7.5mm
Product Height7.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
300nH
Inductor Construction
Shielded
Product Range
SLC1175 Series
Inductance Tolerance
± 20%
Product Width
7.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
35.5A
Saturation Current (Isat)
27A
DC Resistance Max
252µohm
Product Length
10.8mm
Product Height
7.2mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
