Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSLC1175-271MECCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2288942RL
Cut Tape2288942
Product RangeSLC1175 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.960 | CNY12.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.960 (CNY14.6448) |
| 5+ | CNY11.590 (CNY13.0967) |
| 10+ | CNY10.430 (CNY11.7859) |
| 25+ | CNY9.590 (CNY10.8367) |
| 50+ | CNY8.410 (CNY9.5033) |
| 150+ | CNY7.180 (CNY8.1134) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLC1175-271MECCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2288942RL
Cut Tape2288942
Product RangeSLC1175 Series
Technical Datasheet
Inductance270nH
RMS Current (Irms)35.5A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeSLC1175 Series
DC Resistance Max252µohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width7.5mm
Product Height7.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SLC1175 series shielded Power Inductor with ferrite core and matte tin over nickel over copper termination. It is designed for high-speed switch mode applications requiring low inductance and very high saturation current ratings. While requiring a mere quarter square inch of board space, it can handle saturating current over 100A. This series offers several inductance values not available in other high-current series. These shielded inductors are ideal for use in multi-phase VRM/VRD regulators and high-current/high frequency DC/DC converters.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
Technical Specifications
Inductance
270nH
Inductor Construction
Shielded
Product Range
SLC1175 Series
Inductance Tolerance
± 20%
Product Width
7.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
35.5A
Saturation Current (Isat)
32A
DC Resistance Max
252µohm
Product Length
10.8mm
Product Height
7.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
