Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER2918H-332KLCopy
Manufacturer Standard Lead Time37 weeks
Order Code2288912
Product RangeSER2900 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.800 (CNY78.874) |
| 3+ | CNY62.430 (CNY70.5459) |
| 5+ | CNY56.150 (CNY63.4495) |
| 10+ | CNY51.630 (CNY58.3419) |
| 20+ | CNY45.280 (CNY51.1664) |
| 50+ | CNY38.650 (CNY43.6745) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.80 (CNY78.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2918H-332KLCopy
Manufacturer Standard Lead Time37 weeks
Order Code2288912
Product RangeSER2900 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)91A
Product RangeSER2900 Series
DC Resistance Max2860µohm
Inductance Tolerance± 10%
Product Length27.9mm
Product Width19.8mm
Product Height15.36mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SER2900 Series
Inductance Tolerance
± 10%
Product Width
19.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
28A
Saturation Current (Isat)
91A
DC Resistance Max
2860µohm
Product Length
27.9mm
Product Height
15.36mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0357
