Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER2915L-222KLCopy
Manufacturer Standard Lead Time37 weeks
Order Code2288903
Product RangeSER2900 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.430 (CNY56.9859) |
| 3+ | CNY45.100 (CNY50.963) |
| 5+ | CNY40.570 (CNY45.8441) |
| 10+ | CNY37.300 (CNY42.149) |
| 20+ | CNY32.710 (CNY36.9623) |
| 50+ | CNY27.920 (CNY31.5496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.43 (CNY56.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2915L-222KLCopy
Manufacturer Standard Lead Time37 weeks
Order Code2288903
Product RangeSER2900 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)82A
Product RangeSER2900 Series
DC Resistance Max1650µohm
Inductance Tolerance± 10%
Product Length27.9mm
Product Width19.8mm
Product Height15.36mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SER2900 Series
Inductance Tolerance
± 10%
Product Width
19.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
30A
Saturation Current (Isat)
82A
DC Resistance Max
1650µohm
Product Length
27.9mm
Product Height
15.36mm
Technical Docs (1)
Alternatives for SER2915L-222KL
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0285
