Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER2915L-152KLCopy
Manufacturer Standard Lead Time37 weeks
Order Code2288902
Product RangeSER2900 Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.610 (CNY48.1493) |
| 3+ | CNY38.110 (CNY43.0643) |
| 5+ | CNY34.290 (CNY38.7477) |
| 10+ | CNY31.540 (CNY35.6402) |
| 20+ | CNY27.640 (CNY31.2332) |
| 50+ | CNY23.600 (CNY26.668) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.61 (CNY48.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2915L-152KLCopy
Manufacturer Standard Lead Time37 weeks
Order Code2288902
Product RangeSER2900 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)100A
Product RangeSER2900 Series
DC Resistance Max1650µohm
Inductance Tolerance± 10%
Product Length27.9mm
Product Width19.8mm
Product Height15.36mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SER2900 Series
Inductance Tolerance
± 10%
Product Width
19.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
30A
Saturation Current (Isat)
100A
DC Resistance Max
1650µohm
Product Length
27.9mm
Product Height
15.36mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0285
