Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER2211-532MEDCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3292000RL
Cut Tape3292000
Product RangeSER2211 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.480 | CNY33.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.480 (CNY37.8324) |
| 5+ | CNY32.510 (CNY36.7363) |
| 10+ | CNY31.540 (CNY35.6402) |
| 25+ | CNY30.570 (CNY34.5441) |
| 50+ | CNY29.600 (CNY33.448) |
| 200+ | CNY28.620 (CNY32.3406) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2211-532MEDCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3292000RL
Cut Tape3292000
Product RangeSER2211 Series
Technical Datasheet
Inductance5.3µH
RMS Current (Irms)26A
Inductor ConstructionSemishielded
Saturation Current (Isat)15.8A
Product RangeSER2211 Series
Inductor Case / Package-
DC Resistance Max1800µohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width19.2mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.3µH
Inductor Construction
Semishielded
Product Range
SER2211 Series
DC Resistance Max
1800µohm
Product Length
22.5mm
Product Height
10.5mm
RMS Current (Irms)
26A
Saturation Current (Isat)
15.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
19.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
