Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER2013-102MLDCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2288880RL
Cut Tape2288880
Product RangeSER2000 Series
Also Known AsSER2013-102MLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY42.540 | CNY42.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.540 (CNY48.0702) |
| 5+ | CNY38.050 (CNY42.9965) |
| 10+ | CNY34.220 (CNY38.6686) |
| 25+ | CNY31.470 (CNY35.5611) |
| 50+ | CNY27.600 (CNY31.188) |
| 150+ | CNY23.550 (CNY26.6115) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2013-102MLDCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2288880RL
Cut Tape2288880
Product RangeSER2000 Series
Also Known AsSER2013-102MLB
Technical Datasheet
Inductance1µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)68A
Product RangeSER2000 Series
DC Resistance Max1820µohm
Inductance Tolerance± 20%
Product Length19.18mm
Product Width9.27mm
Product Height12.95mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SER2000 Series
Inductance Tolerance
± 20%
Product Width
9.27mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
30A
Saturation Current (Isat)
68A
DC Resistance Max
1820µohm
Product Length
19.18mm
Product Height
12.95mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0114
