Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER2009-122MLDCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2288847RL
Cut Tape2288847
Product RangeSER2000 Series
Also Known AsSER2009-122MLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.070 | CNY27.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.070 (CNY30.5891) |
| 5+ | CNY24.210 (CNY27.3573) |
| 10+ | CNY21.770 (CNY24.6001) |
| 25+ | CNY20.020 (CNY22.6226) |
| 50+ | CNY17.560 (CNY19.8428) |
| 200+ | CNY14.990 (CNY16.9387) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2009-122MLDCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2288847RL
Cut Tape2288847
Product RangeSER2000 Series
Also Known AsSER2009-122MLB
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)54A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeSER2000 Series
DC Resistance Max740µohm
Inductance Tolerance± 20%
Product Length19.18mm
Product Width9.27mm
Product Height8.64mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
SER2000 Series
Inductance Tolerance
± 20%
Product Width
9.27mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
54A
Saturation Current (Isat)
28A
DC Resistance Max
740µohm
Product Length
19.18mm
Product Height
8.64mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00689
