Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER1590-301MLDCopy
Order Code
Re-Reel2288830RL
Cut Tape2288830
Product RangeSER1590 Series
Also Known AsSER1590-301MLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.580 | CNY29.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.580 (CNY33.4254) |
| 10+ | CNY26.460 (CNY29.8998) |
| 25+ | CNY23.800 (CNY26.894) |
| 50+ | CNY21.880 (CNY24.7244) |
| 100+ | CNY19.190 (CNY21.6847) |
| 250+ | CNY16.380 (CNY18.5094) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1590-301MLDCopy
Order Code
Re-Reel2288830RL
Cut Tape2288830
Product RangeSER1590 Series
Also Known AsSER1590-301MLB
Technical Datasheet
Inductance300nH
RMS Current (Irms)32A
Inductor ConstructionShielded
Saturation Current (Isat)53A
Product RangeSER1590 Series
DC Resistance Max720µohm
Inductance Tolerance± 20%
Product Length16.26mm
Product Width15.75mm
Product Height10.16mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
300nH
Inductor Construction
Shielded
Product Range
SER1590 Series
Inductance Tolerance
± 20%
Product Width
15.75mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
32A
Saturation Current (Isat)
53A
DC Resistance Max
720µohm
Product Length
16.26mm
Product Height
10.16mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
