Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER1590-102MLDCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2288836RL
Cut Tape2288836
Product RangeSER1590 Series
Your Part Number
143 In Stock
Need more?
143 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.860 | CNY24.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.860 (CNY28.0918) |
| 10+ | CNY22.230 (CNY25.1199) |
| 25+ | CNY20.000 (CNY22.600) |
| 50+ | CNY18.390 (CNY20.7807) |
| 100+ | CNY16.130 (CNY18.2269) |
| 250+ | CNY13.760 (CNY15.5488) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1590-102MLDCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2288836RL
Cut Tape2288836
Product RangeSER1590 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeSER1590 Series
Inductor Case / Package-
DC Resistance Max940µohm
Inductance Tolerance± 20%
Product Length16.26mm
Product Width15.75mm
Product Height10.16mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SER1590 Series
DC Resistance Max
940µohm
Product Length
16.26mm
Product Height
10.16mm
RMS Current (Irms)
27A
Saturation Current (Isat)
20A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.75mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
