Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER1412-152MEDCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2288827RL
Cut Tape2288827
Product RangeSER1400 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY51.780 | CNY51.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.780 (CNY58.5114) |
| 10+ | CNY46.300 (CNY52.319) |
| 25+ | CNY41.650 (CNY47.0645) |
| 50+ | CNY38.300 (CNY43.279) |
| 100+ | CNY33.580 (CNY37.9454) |
| 250+ | CNY28.670 (CNY32.3971) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1412-152MEDCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2288827RL
Cut Tape2288827
Product RangeSER1400 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)37A
Inductor ConstructionShielded
Saturation Current (Isat)21.8A
Product RangeSER1400 Series
DC Resistance Max1430µohm
Inductance Tolerance± 20%
Product Length15.24mm
Product Width6.88mm
Product Height12.66mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SER1400 Series
Inductance Tolerance
± 20%
Product Width
6.88mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
37A
Saturation Current (Isat)
21.8A
DC Resistance Max
1430µohm
Product Length
15.24mm
Product Height
12.66mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00302
