Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER1408-102MEDCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2288819RL
Cut Tape2288819
Product RangeSER1400 Series
Also Known AsSER1408-102MED
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY44.390 | CNY44.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.390 (CNY50.1607) |
| 10+ | CNY39.700 (CNY44.861) |
| 25+ | CNY35.710 (CNY40.3523) |
| 50+ | CNY32.830 (CNY37.0979) |
| 100+ | CNY28.790 (CNY32.5327) |
| 300+ | CNY24.580 (CNY27.7754) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1408-102MEDCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2288819RL
Cut Tape2288819
Product RangeSER1400 Series
Also Known AsSER1408-102MED
Technical Datasheet
Inductance1µH
RMS Current (Irms)42A
Inductor ConstructionShielded
Saturation Current (Isat)12.1A
Product RangeSER1400 Series
Inductor Case / Package-
DC Resistance Max550µohm
Inductance Tolerance± 20%
Product Length15.24mm
Product Width6.88mm
Product Height8.26mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SER1400 Series
DC Resistance Max
550µohm
Product Length
15.24mm
Product Height
8.26mm
RMS Current (Irms)
42A
Saturation Current (Isat)
12.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.88mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00214
