Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER1360-602KLDCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2297884
Re-Reel2288812RL
Cut Tape2288812
Product RangeSER1360 Series
Your Part Number
785 In Stock
Need more?
785 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.160 | CNY31.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.160 (CNY35.2108) |
| 10+ | CNY27.870 (CNY31.4931) |
| 50+ | CNY25.060 (CNY28.3178) |
| 100+ | CNY23.050 (CNY26.0465) |
| 200+ | CNY20.210 (CNY22.8373) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY19.810 (CNY22.3853) |
| 2500+ | CNY17.720 (CNY20.0236) |
| 5000+ | CNY15.940 (CNY18.0122) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1360-602KLDCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2297884
Re-Reel2288812RL
Cut Tape2288812
Product RangeSER1360 Series
Technical Datasheet
Inductance6µH
RMS Current (Irms)9.4A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeSER1360 Series
Inductor Case / Package-
DC Resistance Max6050µohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.6mm
Product Height5.45mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SER1360 series shielded Power Inductor with ferrite core and tin-silver over tin over nickel over phosphor bronze (pins 1 and 2) or matte tin over nickel over phosphor bronze (pin 3) termination. It provides exceptionally high-current carrying capability (up to 43A) and very low DC resistance, all in a low profile, small footprint package. The part's magnetic shielding and 13 x 13mm base allow high density mounting while the flat wire winding keeps the overall height to just 6mm.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
Technical Specifications
Inductance
6µH
Inductor Construction
Shielded
Product Range
SER1360 Series
DC Resistance Max
6050µohm
Product Length
12.7mm
Product Height
5.45mm
RMS Current (Irms)
9.4A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SER1360-602KLD
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
