Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER1360-331KLDCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2288805RL
Cut Tape2288805
Product RangeSER1360 Series
Your Part Number
185 In Stock
Need more?
185 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.160 | CNY20.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.160 (CNY22.7808) |
| 10+ | CNY18.040 (CNY20.3852) |
| 50+ | CNY16.220 (CNY18.3286) |
| 100+ | CNY14.920 (CNY16.8596) |
| 200+ | CNY13.090 (CNY14.7917) |
| 500+ | CNY11.170 (CNY12.6221) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1360-331KLDCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2288805RL
Cut Tape2288805
Product RangeSER1360 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)16.9A
Inductor ConstructionShielded
Saturation Current (Isat)36A
Product RangeSER1360 Series
Inductor Case / Package-
DC Resistance Max850µohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.6mm
Product Height5.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
SER1360 Series
DC Resistance Max
850µohm
Product Length
12.7mm
Product Height
5.45mm
RMS Current (Irms)
16.9A
Saturation Current (Isat)
36A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
