Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER1360-182KLDCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2288808RL
Cut Tape2288808
Product RangeSER1360 Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.420 | CNY20.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.420 (CNY23.0746) |
| 10+ | CNY18.260 (CNY20.6338) |
| 50+ | CNY16.430 (CNY18.5659) |
| 100+ | CNY15.100 (CNY17.063) |
| 200+ | CNY13.240 (CNY14.9612) |
| 500+ | CNY11.310 (CNY12.7803) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1360-182KLDCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2288808RL
Cut Tape2288808
Product RangeSER1360 Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeSER1360 Series
Inductor Case / Package-
DC Resistance Max2600µohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.6mm
Product Height5.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
SER1360 Series
DC Resistance Max
2600µohm
Product Length
12.7mm
Product Height
5.45mm
RMS Current (Irms)
13A
Saturation Current (Isat)
17A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SER1360-182KLD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
