Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSD54-563KLC
Order Code
Re-Reel2526986RL
Cut Tape2526986
Product RangeSD54 Series
Also Known AsSD54-563KLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.180 | CNY10.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.180 (CNY11.5034) |
| 10+ | CNY9.100 (CNY10.283) |
| 50+ | CNY8.190 (CNY9.2547) |
| 100+ | CNY7.530 (CNY8.5089) |
| 200+ | CNY6.600 (CNY7.458) |
| 400+ | CNY5.640 (CNY6.3732) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSD54-563KLC
Order Code
Re-Reel2526986RL
Cut Tape2526986
Product RangeSD54 Series
Also Known AsSD54-563KLB
Technical Datasheet
Inductance56µH
RMS Current (Irms)1.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)830mA
Product RangeSD54 Series
DC Resistance Max0.276ohm
Inductance Tolerance± 10%
Product Length5.69mm
Product Width5.33mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Product Range
SD54 Series
Inductance Tolerance
± 10%
Product Width
5.33mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.3A
Saturation Current (Isat)
830mA
DC Resistance Max
0.276ohm
Product Length
5.69mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00043
