Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSD54-224KLBCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2526981RL
Cut Tape2526981
Product RangeSD54 Series
Your Part Number
356 In Stock
Need more?
356 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.920 | CNY10.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.920 (CNY12.3396) |
| 10+ | CNY9.760 (CNY11.0288) |
| 50+ | CNY8.780 (CNY9.9214) |
| 100+ | CNY8.080 (CNY9.1304) |
| 200+ | CNY7.080 (CNY8.0004) |
| 400+ | CNY6.050 (CNY6.8365) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSD54-224KLBCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2526981RL
Cut Tape2526981
Product RangeSD54 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)660mA
Inductor ConstructionUnshielded
Saturation Current (Isat)430mA
Product RangeSD54 Series
Inductor Case / Package-
DC Resistance Max1.095ohm
Inductance Tolerance± 10%
Product Length5.69mm
Product Width5.33mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
SD54 Series
DC Resistance Max
1.095ohm
Product Length
5.69mm
Product Height
5mm
RMS Current (Irms)
660mA
Saturation Current (Isat)
430mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.33mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00043
