Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSD43-682MLBCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2526968RL
Cut Tape2526968
Product RangeSD43 Series
Your Part Number
223 In Stock
Need more?
223 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.270 | CNY9.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.270 (CNY10.4751) |
| 10+ | CNY8.290 (CNY9.3677) |
| 50+ | CNY7.460 (CNY8.4298) |
| 100+ | CNY6.860 (CNY7.7518) |
| 200+ | CNY6.020 (CNY6.8026) |
| 500+ | CNY5.130 (CNY5.7969) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSD43-682MLBCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2526968RL
Cut Tape2526968
Product RangeSD43 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)2A
Product RangeSD43 Series
Inductor Case / Package-
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length4.7mm
Product Width4.2mm
Product Height3.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Product Range
SD43 Series
DC Resistance Max
0.11ohm
Product Length
4.7mm
Product Height
3.45mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
