Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSD43-182MLBCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2526953RL
Cut Tape2526953
Product RangeSD43 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.270 | CNY9.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.270 (CNY10.4751) |
| 10+ | CNY8.290 (CNY9.3677) |
| 50+ | CNY7.460 (CNY8.4298) |
| 100+ | CNY6.860 (CNY7.7518) |
| 200+ | CNY6.020 (CNY6.8026) |
| 500+ | CNY5.130 (CNY5.7969) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSD43-182MLBCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2526953RL
Cut Tape2526953
Product RangeSD43 Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)4.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)4.1A
Product RangeSD43 Series
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length4.7mm
Product Width4.2mm
Product Height3.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Unshielded
Product Range
SD43 Series
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.6A
Saturation Current (Isat)
4.1A
DC Resistance Max
0.042ohm
Product Length
4.7mm
Product Height
3.45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
