Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFS1412-393KECopy
Manufacturer Standard Lead Time28 weeks
Order Code2526940
Product RangeRFS1412 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.480 (CNY20.8824) |
| 5+ | CNY16.450 (CNY18.5885) |
| 10+ | CNY14.650 (CNY16.5545) |
| 25+ | CNY13.460 (CNY15.2098) |
| 50+ | CNY11.890 (CNY13.4357) |
| 169+ | CNY10.260 (CNY11.5938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.48 (CNY20.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1412-393KECopy
Manufacturer Standard Lead Time28 weeks
Order Code2526940
Product RangeRFS1412 Series
Technical Datasheet
Product RangeRFS1412 Series
Inductance39µH
Inductor ConstructionShielded
RMS Current (Irms)3.9A
Saturation Current (Isat)3.1A
DC Resistance Max0.066ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFS1412 Series
Inductor Construction
Shielded
Saturation Current (Isat)
3.1A
Inductance Tolerance
± 10%
Inductance
39µH
RMS Current (Irms)
3.9A
DC Resistance Max
0.066ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
