Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFS1412-224KECopy
Manufacturer Standard Lead Time28 weeks
Order Code2526938
Product RangeRFS1412 Series
Your Part Number
37 In Stock
169 more incoming. You can reserve stock now
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.100 (CNY24.973) |
| 5+ | CNY20.800 (CNY23.504) |
| 10+ | CNY19.500 (CNY22.035) |
| 25+ | CNY18.200 (CNY20.566) |
| 50+ | CNY16.900 (CNY19.097) |
| 169+ | CNY15.590 (CNY17.6167) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.10 (CNY24.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1412-224KECopy
Manufacturer Standard Lead Time28 weeks
Order Code2526938
Product RangeRFS1412 Series
Technical Datasheet
Product RangeRFS1412 Series
Inductance220µH
Inductor ConstructionShielded
RMS Current (Irms)2.35A
Saturation Current (Isat)1.3A
DC Resistance Max0.2ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFS1412 Series
Inductor Construction
Shielded
Saturation Current (Isat)
1.3A
Inductance Tolerance
± 10%
Inductance
220µH
RMS Current (Irms)
2.35A
DC Resistance Max
0.2ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
