Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFS1317-825KLCopy
Order Code2526930
Product RangeRFS1317 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.140 (CNY18.2382) |
| 5+ | CNY14.360 (CNY16.2268) |
| 10+ | CNY12.790 (CNY14.4527) |
| 25+ | CNY11.760 (CNY13.2888) |
| 50+ | CNY10.380 (CNY11.7294) |
| 144+ | CNY8.960 (CNY10.1248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.14 (CNY18.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1317-825KLCopy
Order Code2526930
Product RangeRFS1317 Series
Technical Datasheet
Product RangeRFS1317 Series
Inductance8.2mH
Inductor ConstructionShielded
RMS Current (Irms)350mA
Saturation Current (Isat)310mA
DC Resistance Max5.88ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFS1317 Series
Inductor Construction
Shielded
Saturation Current (Isat)
310mA
Inductance Tolerance
± 10%
Inductance
8.2mH
RMS Current (Irms)
350mA
DC Resistance Max
5.88ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047
