Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFS1317-106KLCopy
Manufacturer Standard Lead Time28 weeks
Order Code2526900
Product RangeRFS1317 Series
Your Part Number
281 In Stock
Need more?
281 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.650 (CNY18.8145) |
| 5+ | CNY14.820 (CNY16.7466) |
| 10+ | CNY13.200 (CNY14.916) |
| 25+ | CNY12.130 (CNY13.7069) |
| 50+ | CNY10.710 (CNY12.1023) |
| 144+ | CNY9.240 (CNY10.4412) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.65 (CNY18.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1317-106KLCopy
Manufacturer Standard Lead Time28 weeks
Order Code2526900
Product RangeRFS1317 Series
Technical Datasheet
Product RangeRFS1317 Series
Inductance10mH
Inductor ConstructionShielded
RMS Current (Irms)350mA
Saturation Current (Isat)280mA
DC Resistance Max6.55ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFS1317 Series
Inductor Construction
Shielded
Saturation Current (Isat)
280mA
Inductance Tolerance
± 10%
Inductance
10mH
RMS Current (Irms)
350mA
DC Resistance Max
6.55ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047
