Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFS1113-473MECopy
Manufacturer Standard Lead Time28 weeks
Order Code2526894
Product RangeRFS1113 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.980 (CNY16.9274) |
| 5+ | CNY13.330 (CNY15.0629) |
| 10+ | CNY11.880 (CNY13.4244) |
| 25+ | CNY10.910 (CNY12.3283) |
| 50+ | CNY9.640 (CNY10.8932) |
| 169+ | CNY8.320 (CNY9.4016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.98 (CNY16.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1113-473MECopy
Manufacturer Standard Lead Time28 weeks
Order Code2526894
Product RangeRFS1113 Series
Technical Datasheet
Product RangeRFS1113 Series
Inductance47µH
Inductor ConstructionShielded
RMS Current (Irms)3.2A
Saturation Current (Isat)2.2A
DC Resistance Max0.089ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFS1113 Series
Inductor Construction
Shielded
Saturation Current (Isat)
2.2A
Inductance Tolerance
± 20%
Inductance
47µH
RMS Current (Irms)
3.2A
DC Resistance Max
0.089ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047
