Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFC1010B-186KECopy
Manufacturer Standard Lead Time28 weeks
Order Code2457933
Product RangeRFC1010 Series
Your Part Number
77 In Stock
Need more?
77 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.760 (CNY13.2888) |
| 5+ | CNY10.460 (CNY11.8198) |
| 10+ | CNY9.320 (CNY10.5316) |
| 25+ | CNY8.560 (CNY9.6728) |
| 50+ | CNY7.560 (CNY8.5428) |
| 150+ | CNY6.530 (CNY7.3789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.76 (CNY13.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC1010B-186KECopy
Manufacturer Standard Lead Time28 weeks
Order Code2457933
Product RangeRFC1010 Series
Technical Datasheet
Product RangeRFC1010 Series
Inductance18mH
Inductor ConstructionUnshielded
RMS Current (Irms)150mA
Saturation Current (Isat)210mA
DC Resistance Max25ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFC1010 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
210mA
Inductance Tolerance
± 10%
Inductance
18mH
RMS Current (Irms)
150mA
DC Resistance Max
25ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037
