Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFC1010B-126KECopy
Manufacturer Standard Lead Time28 weeks
Order Code2457931
Product RangeRFC1010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.250 (CNY12.7125) |
| 5+ | CNY10.010 (CNY11.3113) |
| 10+ | CNY8.920 (CNY10.0796) |
| 25+ | CNY8.190 (CNY9.2547) |
| 50+ | CNY7.230 (CNY8.1699) |
| 150+ | CNY6.240 (CNY7.0512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.25 (CNY12.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC1010B-126KECopy
Manufacturer Standard Lead Time28 weeks
Order Code2457931
Product RangeRFC1010 Series
Technical Datasheet
Product RangeRFC1010 Series
Inductance12mH
Inductor ConstructionUnshielded
RMS Current (Irms)180mA
Saturation Current (Isat)250mA
DC Resistance Max17.5ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFC1010 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
250mA
Inductance Tolerance
± 10%
Inductance
12mH
RMS Current (Irms)
180mA
DC Resistance Max
17.5ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037
