Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFC0810B-683KECopy
Order Code2457874
Product RangeRFC0810 Series
Your Part Number
138 In Stock
150 more incoming. You can reserve stock now
138 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.280 (CNY12.7464) |
| 5+ | CNY10.040 (CNY11.3452) |
| 10+ | CNY8.940 (CNY10.1022) |
| 25+ | CNY8.220 (CNY9.2886) |
| 50+ | CNY7.260 (CNY8.2038) |
| 150+ | CNY6.260 (CNY7.0738) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.28 (CNY12.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0810B-683KECopy
Order Code2457874
Product RangeRFC0810 Series
Technical Datasheet
Product RangeRFC0810 Series
Inductance68µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.1A
Saturation Current (Isat)2.45A
DC Resistance Max0.14ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFC0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.45A
Inductance Tolerance
± 10%
Inductance
68µH
RMS Current (Irms)
2.1A
DC Resistance Max
0.14ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
