Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFC0810B-475KECopy
Manufacturer Standard Lead Time28 weeks
Order Code2457896
Product RangeRFC0810 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.530 (CNY11.8989) |
| 5+ | CNY9.380 (CNY10.5994) |
| 10+ | CNY8.350 (CNY9.4355) |
| 25+ | CNY7.670 (CNY8.6671) |
| 50+ | CNY6.780 (CNY7.6614) |
| 150+ | CNY5.850 (CNY6.6105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.53 (CNY11.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0810B-475KECopy
Manufacturer Standard Lead Time28 weeks
Order Code2457896
Product RangeRFC0810 Series
Technical Datasheet
Product RangeRFC0810 Series
Inductance4.7mH
Inductor ConstructionUnshielded
RMS Current (Irms)250mA
Saturation Current (Isat)310mA
DC Resistance Max9.25ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFC0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
310mA
Inductance Tolerance
± 10%
Inductance
4.7mH
RMS Current (Irms)
250mA
DC Resistance Max
9.25ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
