Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFC0810B-333KECopy
Manufacturer Standard Lead Time21 weeks
Order Code2457870
Product RangeRFC0810 Series
Your Part Number
347 In Stock
Need more?
347 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.380 (CNY12.8594) |
| 5+ | CNY10.130 (CNY11.4469) |
| 10+ | CNY9.020 (CNY10.1926) |
| 25+ | CNY8.290 (CNY9.3677) |
| 50+ | CNY7.320 (CNY8.2716) |
| 150+ | CNY6.320 (CNY7.1416) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.38 (CNY12.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0810B-333KECopy
Manufacturer Standard Lead Time21 weeks
Order Code2457870
Product RangeRFC0810 Series
Technical Datasheet
Product RangeRFC0810 Series
Inductance33µH
Inductor ConstructionUnshielded
RMS Current (Irms)3A
Saturation Current (Isat)3.5A
DC Resistance Max0.075ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFC0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3.5A
Inductance Tolerance
± 10%
Inductance
33µH
RMS Current (Irms)
3A
DC Resistance Max
0.075ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
