Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFC0810B-275KECopy
Order Code2457893
Product RangeRFC0810 Series
Your Part Number
138 In Stock
Need more?
138 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.650 (CNY9.7745) |
| 5+ | CNY7.710 (CNY8.7123) |
| 10+ | CNY6.860 (CNY7.7518) |
| 25+ | CNY6.310 (CNY7.1303) |
| 50+ | CNY5.570 (CNY6.2941) |
| 150+ | CNY4.810 (CNY5.4353) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.65 (CNY9.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0810B-275KECopy
Order Code2457893
Product RangeRFC0810 Series
Technical Datasheet
Product RangeRFC0810 Series
Inductance2.7mH
Inductor ConstructionUnshielded
RMS Current (Irms)330mA
Saturation Current (Isat)390mA
DC Resistance Max5.4ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFC0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
390mA
Inductance Tolerance
± 10%
Inductance
2.7mH
RMS Current (Irms)
330mA
DC Resistance Max
5.4ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
