Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFC0807B-685KECopy
Manufacturer Standard Lead Time20 weeks
Order Code2457864
Product RangeRFC0807 Series
Your Part Number
138 In Stock
Need more?
138 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.650 (CNY6.3845) |
| 5+ | CNY5.030 (CNY5.6839) |
| 10+ | CNY4.490 (CNY5.0737) |
| 25+ | CNY4.130 (CNY4.6669) |
| 50+ | CNY3.630 (CNY4.1019) |
| 150+ | CNY3.140 (CNY3.5482) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.65 (CNY6.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0807B-685KECopy
Manufacturer Standard Lead Time20 weeks
Order Code2457864
Product RangeRFC0807 Series
Technical Datasheet
Product RangeRFC0807 Series
Inductance6.8mH
Inductor ConstructionUnshielded
RMS Current (Irms)140mA
Saturation Current (Isat)240mA
DC Resistance Max23ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFC0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
240mA
Inductance Tolerance
± 10%
Inductance
6.8mH
RMS Current (Irms)
140mA
DC Resistance Max
23ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
