Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFC0807B-564KECopy
Manufacturer Standard Lead Time20 weeks
Order Code2457851
Product RangeRFC0807 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.270 (CNY8.2151) |
| 5+ | CNY6.470 (CNY7.3111) |
| 10+ | CNY5.770 (CNY6.5201) |
| 25+ | CNY5.300 (CNY5.989) |
| 50+ | CNY4.680 (CNY5.2884) |
| 150+ | CNY4.040 (CNY4.5652) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.27 (CNY8.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0807B-564KECopy
Manufacturer Standard Lead Time20 weeks
Order Code2457851
Product RangeRFC0807 Series
Technical Datasheet
Product RangeRFC0807 Series
Inductance560µH
Inductor ConstructionUnshielded
RMS Current (Irms)520mA
Saturation Current (Isat)850mA
DC Resistance Max1.7ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFC0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
850mA
Inductance Tolerance
± 10%
Inductance
560µH
RMS Current (Irms)
520mA
DC Resistance Max
1.7ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
