Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFB1010-681LCopy
Order Code2457813
Product RangeRFB1010 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB1010-681LCopy
Order Code2457813
Product RangeRFB1010 Series
Technical Datasheet
Product RangeRFB1010 Series
Inductance680µH
Inductor ConstructionUnshielded
RMS Current (Irms)930mA
Saturation Current (Isat)750mA
DC Resistance Max1.2ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RFB1010 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
750mA
Inductance Tolerance
± 10%
Inductance
680µH
RMS Current (Irms)
930mA
DC Resistance Max
1.2ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00332
