Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFB1010-471LCopy
Manufacturer Standard Lead Time20 weeks
Order Code2457811
Product RangeRFB1010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.490 (CNY12.9837) |
| 5+ | CNY10.220 (CNY11.5486) |
| 10+ | CNY9.110 (CNY10.2943) |
| 25+ | CNY8.370 (CNY9.4581) |
| 50+ | CNY7.390 (CNY8.3507) |
| 150+ | CNY6.380 (CNY7.2094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.49 (CNY12.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB1010-471LCopy
Manufacturer Standard Lead Time20 weeks
Order Code2457811
Product RangeRFB1010 Series
Technical Datasheet
Product RangeRFB1010 Series
Inductance470µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.2A
Saturation Current (Isat)900mA
DC Resistance Max0.81ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFB1010 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
900mA
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
1.2A
DC Resistance Max
0.81ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00332
