Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFB1010-470LCopy
Manufacturer Standard Lead Time21 weeks
Order Code2457799
Product RangeRFB1010 Series
Your Part Number
92 In Stock
Need more?
92 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.200 (CNY13.786) |
| 5+ | CNY10.860 (CNY12.2718) |
| 10+ | CNY9.670 (CNY10.9271) |
| 25+ | CNY8.890 (CNY10.0457) |
| 50+ | CNY7.850 (CNY8.8705) |
| 150+ | CNY6.770 (CNY7.6501) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.20 (CNY13.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB1010-470LCopy
Manufacturer Standard Lead Time21 weeks
Order Code2457799
Product RangeRFB1010 Series
Technical Datasheet
Product RangeRFB1010 Series
Inductance47µH
Inductor ConstructionUnshielded
RMS Current (Irms)3.5A
Saturation Current (Isat)2.8A
DC Resistance Max0.082ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFB1010 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.8A
Inductance Tolerance
± 10%
Inductance
47µH
RMS Current (Irms)
3.5A
DC Resistance Max
0.082ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for RFB1010-470L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00332
