Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFB1010-100LCopy
Order Code2457791
Product RangeRFB1010 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB1010-100LCopy
Order Code2457791
Product RangeRFB1010 Series
Technical Datasheet
Product RangeRFB1010 Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)6A
Saturation Current (Isat)6.1A
DC Resistance Max0.023ohm
Inductance Tolerance± 10%
SVHCNo SVHC (23-Jan-2024)
Alternatives for RFB1010-100L
1 Product Found
Technical Specifications
Product Range
RFB1010 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
6.1A
Inductance Tolerance
± 10%
Inductance
10µH
RMS Current (Irms)
6A
DC Resistance Max
0.023ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00332
