Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFB0810-392LCopy
Manufacturer Standard Lead Time21 weeks
Order Code2457782
Product RangeRFB0810 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.400 (CNY14.012) |
| 5+ | CNY11.040 (CNY12.4752) |
| 10+ | CNY9.830 (CNY11.1079) |
| 25+ | CNY9.030 (CNY10.2039) |
| 50+ | CNY7.980 (CNY9.0174) |
| 150+ | CNY6.890 (CNY7.7857) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.40 (CNY14.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0810-392LCopy
Manufacturer Standard Lead Time21 weeks
Order Code2457782
Product RangeRFB0810 Series
Technical Datasheet
Product RangeRFB0810 Series
Inductance3.9mH
Inductor ConstructionUnshielded
RMS Current (Irms)310mA
Saturation Current (Isat)220mA
DC Resistance Max8.9ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFB0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
220mA
Inductance Tolerance
± 10%
Inductance
3.9mH
RMS Current (Irms)
310mA
DC Resistance Max
8.9ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00225
