Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFB0810-391LCopy
Manufacturer Standard Lead Time21 weeks
Order Code2457770
Product RangeRFB0810 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.760 (CNY12.1588) |
| 5+ | CNY9.570 (CNY10.8141) |
| 10+ | CNY8.530 (CNY9.6389) |
| 25+ | CNY7.830 (CNY8.8479) |
| 50+ | CNY6.920 (CNY7.8196) |
| 150+ | CNY5.980 (CNY6.7574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.76 (CNY12.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0810-391LCopy
Manufacturer Standard Lead Time21 weeks
Order Code2457770
Product RangeRFB0810 Series
Technical Datasheet
Product RangeRFB0810 Series
Inductance390µH
Inductor ConstructionUnshielded
RMS Current (Irms)1A
Saturation Current (Isat)700mA
DC Resistance Max0.85ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RFB0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
700mA
Inductance Tolerance
± 10%
Inductance
390µH
RMS Current (Irms)
1A
DC Resistance Max
0.85ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00225
