Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-6R8LCopy
Manufacturer Standard Lead Time21 weeks
Order Code2457709
Product RangeRFB0807 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.140 (CNY10.3282) |
| 5+ | CNY8.140 (CNY9.1982) |
| 10+ | CNY7.250 (CNY8.1925) |
| 25+ | CNY6.660 (CNY7.5258) |
| 50+ | CNY5.880 (CNY6.6444) |
| 150+ | CNY5.080 (CNY5.7404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.14 (CNY10.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-6R8LCopy
Manufacturer Standard Lead Time21 weeks
Order Code2457709
Product RangeRFB0807 Series
Technical Datasheet
Product RangeRFB0807 Series
Inductance6.8µH
Inductor ConstructionUnshielded
RMS Current (Irms)4.55A
Saturation Current (Isat)3.6A
DC Resistance Max0.033ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFB0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3.6A
Inductance Tolerance
± 20%
Inductance
6.8µH
RMS Current (Irms)
4.55A
DC Resistance Max
0.033ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00146
